Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4131-502E/SNCopy
Newark Part No.77M2579
Product RangeSingle 129-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
Price for:Each
Minimum: 600
Multiple: 100
$684.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4131-502E/SNCopy
Newark Part No.77M2579
Product RangeSingle 129-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance5kohm
Control InterfaceSerial, SPI
No. of PotsSingle
Track TaperLinear
Supply Voltage Min5.5V
Resistance Tolerance± 20%
Supply Voltage Max1.8V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSOIC
No. of Steps129
Temperature Coefficient± 15ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 129-Tap Volatile Digital Pots
Automotive Qualification Standard-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
Serial, SPI
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
SOIC
IC Mounting
Surface Mount
No. of Steps
129
Operating Temperature Min
125°C
Product Range
Single 129-Tap Volatile Digital Pots
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
5kohm
No. of Pots
Single
Supply Voltage Min
5.5V
Supply Voltage Max
1.8V
No. of Pins
8Pins
Potentiometer IC Case Style
SOIC
Temperature Coefficient
± 15ppm/°C
Operating Temperature Max
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
