Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4151-503E/PCopy
Newark Part No.91R1130
Product RangeSingle 257-Tap Volatile Digital Pots
Your Part Number
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.300 |
| 25+ | $1.170 |
| 50+ | $1.120 |
| 120+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4151-503E/PCopy
Newark Part No.91R1130
Product RangeSingle 257-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
Control InterfaceSerial, SPI
No. of PotsSingle
Track TaperLinear
Supply Voltage Min1.8V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins8Pins
Potentiometer IC Case StyleDIP
IC MountingThrough Hole
No. of Steps257
Temperature Coefficient50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 257-Tap Volatile Digital Pots
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCP4151-503E/P is an 8bit, single SPI digital potentiometer with volatile memory. It offers a wide range of product offerings using an SPI interface.
- 50Kohm resistance version, SPI control interface, RAM memory type
- Mid-scale POR wiper setting, 75ohm wiper- RW resistance (typical)
- 257 number of steps, VDD operating range from 1.8V to 5.5V
- Zero scale to full-scale wiper operation, internal weak pull-up on all digital inputs
- Ratiometric (potentiometer) is 15ppm typical (low tempco)
- SPI serial interface (10MHz, modes 0,0 and 1,1), high-speed read/writes to wiper registers
- Resistor network terminal disconnect feature via : shutdown pin (SHDN, active low), TCON register
- Brown-out reset protection, serial interface inactive current
- High-voltage tolerant digital inputs, supports split rail applications
- 8 pin DIP package, extended operating temperature range from -40 to 125°C
Technical Specifications
Potentiometer Type
Volatile
Control Interface
Serial, SPI
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
DIP
Potentiometer IC Case Style
DIP
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Single 257-Tap Volatile Digital Pots
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
50kohm
No. of Pots
Single
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Mounting
Through Hole
Temperature Coefficient
50ppm/°C
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
