Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP42010-E/SLCopy
Newark Part No.34M7459
Product RangeDual 256-Tap Volatile Digital Pots
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $3.050 |
| 25+ | $2.700 |
| 50+ | $2.700 |
| 114+ | $2.690 |
| 513+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP42010-E/SLCopy
Newark Part No.34M7459
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
No. of PotsDual
Control InterfaceSerial, SPI
Supply Voltage Min2.7V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins14Pins
Potentiometer IC Case StyleSOIC
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient± 800ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 256-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Supply Voltage Min
2.7V
Resistance Tolerance
± 20%
IC Case / Package
SOIC
Potentiometer IC Case Style
SOIC
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
Control Interface
Serial, SPI
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
14Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 800ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
