Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4252-103E/UNCopy
Newark Part No.27M0171
Product RangeDual 257-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.040 |
Price for:Each
Minimum: 400
Multiple: 100
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4252-103E/UNCopy
Newark Part No.27M0171
Product RangeDual 257-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
Control InterfaceSerial, SPI
No. of PotsDual
Supply Voltage Min5.5V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max1.8V
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Potentiometer IC Case StyleMSOP
No. of Steps257
Temperature Coefficient150ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeDual 257-Tap Volatile Digital Pots
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Potentiometer Type
Volatile
Control Interface
Serial, SPI
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
IC Case / Package
MSOP
IC Mounting
Surface Mount
No. of Steps
257
Operating Temperature Min
125°C
Product Range
Dual 257-Tap Volatile Digital Pots
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
10kohm
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Max
1.8V
No. of Pins
10Pins
Potentiometer IC Case Style
MSOP
Temperature Coefficient
150ppm/°C
Operating Temperature Max
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
