
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.640 | $14.64 |
| Total Price | $14.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.640 |
| 10+ | $14.080 |
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
Product Information
Product Overview
MCP7940MT-I/SN is a low-cost I2C real-time clock/calendar with SRAM in a 8-lead plastic SOIC package. The MCP7940M Real-Time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, days, months, years, and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7940M supports I2C communications up to 400KHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general purpose output. The MCP7940M is designed to operate using a 32.768KHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature.
- Leap year compensated to 2399, 12/24 hour modes
- Operating voltage range of 1.8V to 5.5V
- 64-byte SRAM
- Dual programmable alarms
- Operating from VCC: 1.2μA at 3.3V
- Temperature range from -40°C to +85°C
Technical Specifications
2 Wire Serial, I2C
HH:MM:SS
HH:MM:SS: 12Hr / 24Hr
SOIC
SOIC
8Pins
-
85°C
MSL 3 - 168 hours
Day; Date; Month; Year
Alarm RTC
1.8V
5.5V
I2C
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP7940MT-I/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
