Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP9801T-M/SNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AH4534RL
Cut Tape02AH4534
Your Part Number
1,475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.748 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.748 |
| 50+ | $0.731 |
| 100+ | $0.717 |
| 250+ | $0.702 |
| 500+ | $0.688 |
| 1000+ | $0.673 |
| 2500+ | $0.658 |
| 5000+ | $0.643 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9801T-M/SNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AH4534RL
Cut Tape02AH4534
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 0.5°C
Accuracy± 1°C
Sensing Accuracy Range± 0.5°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageNSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Sensing Accuracy Range
± 0.5°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
SOIC
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
-
IC Output Type
Digital
Accuracy
± 1°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case / Package
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
