Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2774N-29YM5-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AH1156RL
Cut Tape52AH1156
Your Part Number
1,058 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.844 |
| 100+ | $0.827 |
| 250+ | $0.810 |
| 500+ | $0.793 |
| 1000+ | $0.776 |
| 2500+ | $0.759 |
| 5000+ | $0.742 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2774N-29YM5-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AH1156RL
Cut Tape52AH1156
Technical Datasheet
Reset Threshold Voltage – Min295mV
Reset Threshold Voltage – Max305mV
Reset Threshold Voltage - Nom2.93V, Adj
No. of Monitored Voltages2Monitors
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time140ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.93V
Technical Specifications
Reset Threshold Voltage – Min
295mV
Reset Threshold Voltage - Nom
2.93V, Adj
Supply Voltage Min
1.5V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
5Pins
Delay Time
140ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23
Reset Threshold Voltage – Max
305mV
No. of Monitored Voltages
2Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.93V
Technical Docs (2)
Alternatives for MIC2774N-29YM5-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
