Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC10F322-I/PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76T2301
Product RangePIC10 Family PIC10F32x Series Microcontrollers
Your Part Number
772 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.935 |
| 10+ | $0.873 |
| 25+ | $0.841 |
| 100+ | $0.794 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F322-I/PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76T2301
Product RangePIC10 Family PIC10F32x Series Microcontrollers
Product RangePIC10 Family PIC10F32x Series Microcontrollers
CPU Speed16MHz
Device CorePIC10
Operating Frequency Max16MHz
Program Memory Size896Byte
No. of Pins8Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's4I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size64Byte
ADC Channels3Channels
ADC Resolution8Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC10
MCU SeriesPIC10F32x
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC10 Family PIC10F32x Series Microcontrollers
Device Core
PIC10
Program Memory Size
896Byte
MCU Case Style
DIP
No. of I/O's
4I/O's
Embedded Interface Type
-
ADC Channels
3Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC10F32x
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
8Pins
IC Case / Package
DIP
Interfaces
-
RAM Memory Size
64Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC10
Qualification
AEC-Q100
MSL
-
Technical Docs (1)
Alternatives for PIC10F322-I/P
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
