Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12CE519-04/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97K7133
Product RangePIC12 Family PIC12CE5xx Series Microcontrollers
Your Part Number
704 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12CE519-04/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97K7133
Product RangePIC12 Family PIC12CE5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12CE5xx Series Microcontrollers
CPU Speed4MHz
Device CorePIC12
Operating Frequency Max4MHz
Program Memory Size1.5KB
No. of Pins8Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's6I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size41Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC12
MCU SeriesPIC12C5xx
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12CE5xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
1.5KB
IC Case / Package
DIP
No. of I/O's
6I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC12C5xx
MSL
-
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
8Pins
MCU Case Style
DIP
Interfaces
-
RAM Memory Size
41Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC12
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
