Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C56-XT/PCopy
Newark Part No.73K1287
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 150+ | $5.810 |
Price for:Each
Minimum: 150
Multiple: 25
$871.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C56-XT/PCopy
Newark Part No.73K1287
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Technical Datasheet
Base NumberPIC16C
Product RangePIC16 Family PIC16C5x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size1.5KB
No. of Pins18Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's12I/O's
Embedded Interface Type-
InterfacesRS232
RAM Memory Size25Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max6.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C5x
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16C
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
18Pins
MCU Case Style
DIP
Embedded Interface Type
-
RAM Memory Size
25Byte
ADC Resolution
-
Supply Voltage Max
6.25V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16C5x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
1.5KB
IC Case / Package
DIP
No. of I/O's
12I/O's
Interfaces
RS232
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16C5x
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
