
| Quantity | Price |
|---|---|
| 90+ | $8.620 |
Product Information
Product Overview
The PIC16C66-20/SP is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 368bytes of data memory size and 22 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2.5 to 6V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- One 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C6x Series Microcontrollers
PIC16
14KB
NDIP
22I/O's
I2C, SPI, USART
-
4V
0°C
Through Hole
PIC16C6x
-
20MHz
20MHz
28Pins
NDIP
I2C, SPI, USART
368Byte
-
6V
70°C
PIC16
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC16C66-20/SP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
