Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C765-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33C0962
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 110+ | $6.500 |
| 220+ | $6.370 |
| 330+ | $6.230 |
| 550+ | $6.110 |
| 1100+ | $5.980 |
| 2750+ | $5.850 |
| 5500+ | $5.760 |
| 11000+ | $5.750 |
Price for:Each
Minimum: 110
Multiple: 110
$715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C765-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33C0962
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet
Base NumberPIC16C7xx
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Device CorePIC16
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size14KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's33I/O's
InterfacesI2C, PSP, SPI, USART
Embedded Interface TypeI2C, PSP, SPI, USART
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution8Bit
MCU FamilyPIC16
Supply Voltage Min4.35V
MCU SeriesPIC16C7x
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16C7xx
Device Core
PIC16
Operating Frequency Max
24MHz
No. of Pins
40Pins
IC Case / Package
DIP
Interfaces
I2C, PSP, SPI, USART
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Min
4.35V
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16C7xx Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
14KB
MCU Case Style
DIP
No. of I/O's
33I/O's
Embedded Interface Type
I2C, PSP, SPI, USART
ADC Channels
8Channels
MCU Family
PIC16
MCU Series
PIC16C7x
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
