
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.260 |
| 25+ | $1.250 |
| 50+ | $1.230 |
| 100+ | $1.200 |
| 250+ | $1.180 |
| 500+ | $1.160 |
Product Information
Product Overview
The PIC16F1823-I/SL is a 8-bit 14-pin Flash Microcontroller with XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space.
- Enhanced mid-range core with 49 instruction, 16 stack levels
- Flash program memory with self read/write capability
- Integrated capacitive mTouch sensing module
- Data signal modulator module
- MI²C, SPI, EUSART with auto baud
- ECCP (Enhanced/Capture Compare PWM) module
- Comparator with selectable voltage reference
- 8-channel 10-bit ADC with voltage reference
- 25mA Source/sink current I/O
- Two 8-bit timer (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (EWDT)
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- On board in-circuit debug
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
14Pins
SOIC
EUSART, I2C, SPI, USB
128Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
MSL 1 - Unlimited
PIC16F18xx
32MHz
3.5KB
SOIC
12I/O's
EUSART, I2C, SPI, USB
8Channels
1.8V
-40°C
Surface Mount
PIC16F18xx
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC16F1823-I/SL
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
