Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18345-I/SSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46Y7981
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Your Part Number
776 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.240 |
| 100+ | $1.160 |
| 500+ | $1.130 |
| 1000+ | $1.110 |
| 2500+ | $1.090 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18345-I/SSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46Y7981
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins20Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's18I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels17Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F18xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F183xx Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
14KB
IC Case / Package
SSOP
No. of I/O's
18I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
20Pins
MCU Case Style
SSOP
Interfaces
I2C, SPI, USART
ADC Channels
17Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F18xx
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
