Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F887T-I/PTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.86W6453
Product RangePIC16 Family PIC16F88x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $3.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$3,984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F887T-I/PTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.86W6453
Product RangePIC16 Family PIC16F88x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F88x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins44Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI, USB
Embedded Interface TypeEUSART, I2C, SPI, USB
RAM Memory Size368Byte
ADC Channels14Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F8xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
- In-Circuit Serial Programming™ (ICSP™)
Technical Specifications
Product Range
PIC16 Family PIC16F88x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
MCU Case Style
TQFP
No. of I/O's
36I/O's
Embedded Interface Type
EUSART, I2C, SPI, USB
ADC Channels
14Channels
ADC Resolution
10Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
44Pins
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI, USB
RAM Memory Size
368Byte
MCU Family
PIC16
MCU Series
PIC16F8xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
