Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4455-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38K6807
Product RangePIC18 Family PIC18F44xx Series Microcontrollers
Your Part Number
3,030 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 10+ | $7.390 |
| 25+ | $7.240 |
| 50+ | $7.090 |
| 100+ | $6.940 |
| 250+ | $6.780 |
| 500+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4455-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38K6807
Product RangePIC18 Family PIC18F44xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F44xx Series Microcontrollers
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size24KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's35I/O's
InterfacesEUSART, I2C, SPI, SPP, USB
Embedded Interface TypeEUSART, I2C, SPI, SPP, USB
RAM Memory Size2KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18F44xx
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F44xx Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
40Pins
IC Case / Package
DIP
Interfaces
EUSART, I2C, SPI, SPP, USB
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Program Memory Size
24KB
MCU Case Style
DIP
No. of I/O's
35I/O's
Embedded Interface Type
EUSART, I2C, SPI, SPP, USB
ADC Channels
13Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18F44xx
MSL
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
