Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F6410-I/PTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M5941
Product RangePIC18 Family PIC18F64xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $8.660 |
| 100+ | $7.880 |
| 500+ | $7.340 |
| 1000+ | $6.840 |
| 2500+ | $5.750 |
| 10000+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F6410-I/PTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M5941
Product RangePIC18 Family PIC18F64xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F64xx Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's54I/O's
Embedded Interface TypeAUSART, EUSART, I2C, PSP, SPI
InterfacesAUSART, EUSART, I2C, PSP, SPI
RAM Memory Size768Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F64xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F64xx Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
16KB
IC Case / Package
TQFP
No. of I/O's
54I/O's
Interfaces
AUSART, EUSART, I2C, PSP, SPI
ADC Channels
12Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F64xx
MSL
MSL 3 - 168 hours
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Embedded Interface Type
AUSART, EUSART, I2C, PSP, SPI
RAM Memory Size
768Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for PIC18F6410-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
