Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65K90-I/PTRSLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25R8335
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.230 |
| 1000+ | $4.140 |
| 1500+ | $4.060 |
| 2500+ | $3.980 |
| 5000+ | $3.890 |
| 12500+ | $3.810 |
| 25000+ | $3.750 |
Price for:Each
Minimum: 500
Multiple: 500
$2,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65K90-I/PTRSLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25R8335
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
Technical Datasheet
Base NumberPIC18FxxKxx
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's53I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels16Channels
MCU FamilyPIC18
ADC Resolution12Bit
MCU SeriesPIC18F K9x
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC18FxxKxx
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
2KB
MCU Family
PIC18
MCU Series
PIC18F K9x
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC18 Family PIC18FxxK90 Series Microcontrollers
CPU Speed
64MHz
Program Memory Size
32KB
IC Case / Package
TQFP
No. of I/O's
53I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
16Channels
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
