
| Quantity | Price |
|---|---|
| 160+ | $13.830 |
| 320+ | $13.560 |
| 480+ | $13.280 |
| 800+ | $13.010 |
| 1600+ | $12.730 |
| 4000+ | $12.560 |
| 8000+ | $12.550 |
| 16000+ | $12.540 |
Product Information
Product Overview
The PIC18F6628-I/PT is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 96kB of addressable program memory size, 3936bytes of data memory size, 54 general-purpose I/O pins, two comparators and 12-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F66xx Series Microcontrollers
PIC18
96KB
TQFP
54I/O's
I2C, SPI, USART
12Channels
12Bit
2V
-40°C
Surface Mount
MSL 1 - Unlimited
40MHz
40MHz
64Pins
TQFP
I2C, SPI, USART
3.84KB
PIC18
PIC18F66xx
5.5V
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
