Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F8493-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54M5041
Product RangePIC18 Family PIC18F84xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.700 |
| 1000+ | $7.540 |
| 1500+ | $7.390 |
| 2500+ | $7.230 |
| 5000+ | $7.080 |
| 12500+ | $6.920 |
| 25000+ | $6.770 |
Price for:Each
Minimum: 500
Multiple: 500
$3,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F8493-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54M5041
Product RangePIC18 Family PIC18F84xx Series Microcontrollers
Technical Datasheet
Base NumberPIC18F8xxx
Product RangePIC18 Family PIC18F84xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins80Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's66I/O's
InterfacesAUSART, EUSART, I2C, SPI
Embedded Interface TypeAUSART, EUSART, I2C, SPI
RAM Memory Size768Byte
ADC Channels12Channels
ADC Resolution12Bit
MCU FamilyPIC18
MCU SeriesPIC18F84xx
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC18F8xxx
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
80Pins
IC Case / Package
TQFP
Interfaces
AUSART, EUSART, I2C, SPI
RAM Memory Size
768Byte
ADC Resolution
12Bit
MCU Series
PIC18F84xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC18 Family PIC18F84xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
16KB
MCU Case Style
TQFP
No. of I/O's
66I/O's
Embedded Interface Type
AUSART, EUSART, I2C, SPI
ADC Channels
12Channels
MCU Family
PIC18
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
