
| Quantity | Price |
|---|---|
| 119+ | $13.340 |
Product Information
Product Overview
The PIC18F8621-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3840bytes of data memory size, 70 general-purpose I/O pins and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- 31-level, software accessible hardware stack
- 8 x 8 Single-cycle hardware multiplier
- Programmable brown-out reset (BOR)
- MPLAB In-circuit debug (ICD)
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- Two 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 2x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
- Priority levels for interrupts
- Programmable 16-level low-voltage detection (LVD)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18F8xxx
40MHz
40MHz
80Pins
TQFP
EUSART, I2C, PSP, SPI
3.75KB
PIC18
PIC18F86xx
5.5V
85°C
-
No SVHC (04-Feb-2026)
PIC18 Family PIC18F86xx Series Microcontrollers
PIC18
64KB
TQFP
70I/O's
EUSART, I2C, PSP, SPI
16Channels
10Bit
4.2V
-40°C
Surface Mount
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
