
| Quantity | Price |
|---|---|
| 500+ | $10.720 |
| 1000+ | $10.500 |
| 1500+ | $10.290 |
| 2500+ | $10.070 |
| 5000+ | $9.860 |
| 12500+ | $9.650 |
| 25000+ | $9.530 |
Product Information
Product Overview
The PIC18LF6520-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 2048bytes of data memory size, 52 general-purpose I/O pins and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- C compiler optimized architecture/instruction set
- Programmable code protection
- Oscillator start-up timer (OST)
- Power on reset (POR)
- Power-up timer (PWRT)
- Watchdog timer (WDT)
- Two 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 5x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
- MPLAB® In-circuit debug (ICD)
- Power saving SLEEP mode
- Priority levels for interrupts
- 31-level, software accessible hardware stack
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18LF6xxx
40MHz
40MHz
64Pins
TQFP
AUSART, I2C, PSP, SPI
2KB
10Bit
PIC18F65xx
5.5V
85°C
-
No SVHC (04-Feb-2026)
PIC18 Family PIC18F65xx Series Microcontrollers
PIC18
32KB
TQFP
52I/O's
AUSART, I2C, PSP, SPI
12Channels
PIC18
2V
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
