
| Quantity | Price |
|---|---|
| 320+ | $3.760 |
Product Information
Product Overview
The PIC24FJ32GA104-I/PT is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 8192bytes of data memory size, 35 general-purpose I/O pins and 13-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- nanoWatt XLP technology
- Three comparators
- Charge time measurement unit (CTMU)
- Peripheral pin select (PPS)
- Local interconnect network (LIN)
- IrDA
- Parallel master port
- Fifteen 16-bit timers
- Seven 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24F
PIC24
16bit
32MHz
32KB
TQFP
35I/O's
I2C, SPI, UART
13Channels
2V
PIC24FJ GA
-40°C
Surface Mount
-
PIC24 Family PIC24FJGA Series Microcontrollers
16bit
16 bit
32MHz
44Pins
TQFP
I2C, SPI, UART
8KB
10Bit
PIC24
3.6V
85°C
-
No SVHC (04-Feb-2026)
Alternatives for PIC24FJ32GA104-I/PT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
