
| Quantity | Price |
|---|---|
| 135+ | $5.130 |
| 270+ | $5.020 |
| 405+ | $4.930 |
| 675+ | $4.820 |
| 1350+ | $4.720 |
| 3375+ | $4.620 |
| 6750+ | $4.520 |
| 13500+ | $4.410 |
Product Information
Product Overview
The PIC24HJ64GP202-I/SO is a general purpose PIC24H family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 8192bytes of data memory size, 21 general-purpose I/O pins, 10-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 40MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 8-Channel DMA
- Two comparators
- Peripheral pin select (PPS)
- Local interconnect network (LIN)
- IrDA
- Parallel master port
- Five 16-bit timers
- Two 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24HJGP Series Microcontrollers
16 bit
16bit
40MHz
28Pins
21I/O's
I2C, SPI, UART
I2C, SPI, UART
10Bit, 12Bit
3.6V
85°C
PIC24HJ GP
AEC-Q100
No SVHC (04-Feb-2026)
PIC24
16bit
40MHz
64KB
SOIC
SOIC
8KB
10Channels
3V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
