
| Quantity | Price |
|---|---|
| 160+ | $6.560 |
| 320+ | $6.430 |
| 480+ | $6.300 |
| 800+ | $6.170 |
| 1600+ | $6.030 |
| 4000+ | $5.970 |
| 8000+ | $5.960 |
| 16000+ | $5.950 |
Product Information
Product Overview
The PIC24HJ64GP506-I/PT is a general purpose PIC24H family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 8192bytes of data memory size, 53 general-purpose I/O pins and 18-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 8-Channel DMA
- Two comparators
- Peripheral pin select (PPS)
- Controller area network (CAN)
- Local interconnect network (LIN)
- IrDA
- Parallel master port
- Nine 16-bit timers
- Four 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24HJGP Series Microcontrollers
16bit
16bit
40MHz
64Pins
53I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
10Bit, 12Bit
3.6V
85°C
PIC24HJ GP
-
No SVHC (04-Feb-2026)
PIC24
16 bit
40MHz
64KB
TQFP
TQFP
8KB
18Channels
3V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
