Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0256GPM048-I/PTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.22AC8517
Product RangePIC32 Family PIC32MM Series Microcontrollers
Your Part Number
1,733 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 25+ | $3.310 |
| 100+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MM0256GPM048-I/PTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.22AC8517
Product RangePIC32 Family PIC32MM Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MM Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's38I/O's
MCU Case StyleTQFP
InterfacesI2C, I2S, LIN, SPI, UART, USB
RAM Memory Size32KB
Embedded Interface TypeI2C, I2S, LIN, SPI, UART, USB
ADC Channels17Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MM
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MM Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
25MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
Interfaces
I2C, I2S, LIN, SPI, UART, USB
Embedded Interface Type
I2C, I2S, LIN, SPI, UART, USB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
No. of Bits
32bit
CPU Speed
25MHz
Program Memory Size
256KB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
32KB
ADC Channels
17Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MM
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
