
| Quantity | Price |
|---|---|
| 320+ | $3.610 |
| 640+ | $3.540 |
| 960+ | $3.470 |
| 1600+ | $3.400 |
| 3200+ | $3.330 |
| 8000+ | $3.250 |
| 16000+ | $3.180 |
Product Information
Product Overview
The PIC32MX120F064H-I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 64kB of addressable program memory size, 3kB of Auxiliary flash, 8192bytes of data memory size, Three comparators and 28-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 50MHz with wide operating voltage of 2.3 to 3.6V.
- 5 Stage pipeline
- 83DMIPS MIPS M4K Core
- 4-Channel DMA
- Five 16-bit timers
- Two 32-bit timers
- 5x Capture/Compare/PWM (CCP)
- CODEC Interface (I2S,AC97)
- Peripheral pin select (PPS) Crossbar
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32 bit
32bit
50MHz
64Pins
53I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
10Bit
PIC32
3.6V
85°C
-
No SVHC (04-Feb-2026)
PIC32
32bit
50MHz
64KB
TQFP
TQFP
8KB
28Channels
2.3V
PIC32MX
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
