Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2064DAG169T-I/6JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AJ2615
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
| 5+ | $25.580 |
| 10+ | $25.340 |
| 25+ | $25.120 |
| 50+ | $24.620 |
| 100+ | $24.120 |
| 250+ | $23.620 |
Price for:Each
Minimum: 1
Multiple: 1
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2064DAG169T-I/6JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AJ2615
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max200MHz
CPU Speed200MHz
Program Memory Size2MB
No. of Pins169Pins
IC Case / PackageLFBGA
No. of I/O's120I/O's
MCU Case StyleLFBGA
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size640KB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
ADC Channels45Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MZ DA
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MZDA Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
200MHz
No. of Pins
169Pins
No. of I/O's
120I/O's
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Device Core
PIC32
Data Bus Width
32 bit
Operating Frequency Max
200MHz
Program Memory Size
2MB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
RAM Memory Size
640KB
ADC Channels
45Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MZ DA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
