Print Page
Image is for illustrative purposes only. Please refer to product description.

2,096 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN-UFL-SMA6Copy
Newark Part No.28W2053
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA RP Bulkhead Jack to 90° U.FL Plug
Cable Length - Metric152.4mm
Coaxial Cable Type1.13mm
Connector Type ARP-SMA Bulkhead Jack
Connector Type BU.FL Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
RP-SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Bulkhead Jack to 90° U.FL Plug
Coaxial Cable Type
1.13mm
Connector Type B
U.FL Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
