Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $1.600 |
| 9000+ | $1.520 |
| 15000+ | $1.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC77-3.3MCTTR.Copy
Newark Part No.28AC3782
Technical Datasheet
IC Output TypeDigital
Sensing Accuracy Range± 1°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max+125°C
Measured Temperature Max+125°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Output Type
Digital
Sensing Temperature Min
-55°C
Sensing Temperature Max
+125°C
Sensor Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-55°C
Measured Temperature Max
+125°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for TC77-3.3MCTTR.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
