Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
5 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
16 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.120 |
Price for:Each
Minimum: 1
Multiple: 1
$27.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTCHIP011Copy
Newark Part No.39X0220
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX250Fxxxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX250F128D
Kit ContentsDev Board PIC32MX250F128D, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCHIP011 is a CHIPKIT™ FUBARINO MINI development board. This is a prototyping-friendly platform for developing Arduino compatible 32-bit applications. Compact size (5.1 cm x 1.9 cm) and low cost allow the Mini to fit almost anywhere. (It’s actually much smaller than a stick of gum) Includes a USB bootloader that works with the chipKIT/MPIDE platform. Connect directly to your application using solder pads, or add the male expansion headers and plug into a breadboard.
- PIC32MX250F128D-50I/ML microcontroller, which includes 128KB flash and 32K RAM
- MPIDE (Multi Platform IDE - a fork of the Arduino IDE) supports Fubarino Mini board out of the box
- Max 33 I/O pins (normally 27), pads for 32kHz crystal, CPU runs at 48MHz
- Comes with headers (not installed) for easy mounting on a breadboard
- USB connector for power, programming, and connection to PC (serial, mass storage, etc)
- 2 buttons: RESET for resetting board, PRG for getting into bootloader mode and user application use
- USB bootloader pre-programmed at the factory – no other hardware needed to program board
- Separate ICSP CONN – for hardware programming/debugging with PICKit3 or other ICSP programmer
- USB cable included
Contents
Development board, Headers, Cable.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX250Fxxxx
Core Sub-Architecture
PIC32
Kit Contents
Dev Board PIC32MX250F128D, USB Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MX250F128D
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
