
Need more?
| Quantity | Price |
|---|---|
| 1+ | $309.980 |
Product Information
Product Overview
MT40A2G8AG-062E AUT:F is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and a 16-bank DRAM for the x8 configurations. This memory uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the memory consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- 2Gig x 8 configuration, data rate is 3200MT/s, 1.2V pseudo open-drain I/O
- Timing (cycle time) is 0.625ns at CL = 22 (DDR4-3200)
- Automotive certification, supply voltage range is 1.14V to 1.26V
- Ultra-high temperature is –40°C to 125°C
- 8 internal banks (x16) is 2 groups of 4 banks each
- 8n-bit prefetch architecture, programmable data strobe preambles
- Data strobe preamble training, command/address latency (CAL)
- Multipurpose register READ and WRITE capability, write levelling, self refresh mode
- Low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
- JEDEC JESD-79-4 compliant, sPPR and hPPR capability
Technical Specifications
DDR4
16Gbit
2G x 8bit
1.6GHz
FBGA
-
Surface Mount
125°C
No SVHC (17-Jan-2023)
16Gbit
2G x 8bit
1.6GHz
FBGA
-
625ps
-40°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
