Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT41K64M16TW-107:J
Newark Part No.83AH2731
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 10+ | $7.340 |
| 25+ | $6.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K64M16TW-107:J
Newark Part No.83AH2731
Technical Datasheet
DRAM TypeDDR3L
DRAM Density1Gbit
Memory Density1Gbit
Memory Configuration64M x 16bit
DRAM Memory Configuration8M x 16bit
Clock Frequency933MHz
Clock Frequency Max933MHz
IC Case / PackageTFBGA
Memory Case StyleFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Access Time1.07ns
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR3L
Memory Density
1Gbit
DRAM Memory Configuration
8M x 16bit
Clock Frequency Max
933MHz
Memory Case Style
FBGA
Supply Voltage Nom
1.35V
Access Time
1.07ns
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
DRAM Density
1Gbit
Memory Configuration
64M x 16bit
Clock Frequency
933MHz
IC Case / Package
TFBGA
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate