Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT52L256M32D1PF-107 WT:B
Newark Part No.80AH8185
Your Part Number
Technical Datasheet
1,079 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.520 |
| 5+ | $36.140 |
| 10+ | $34.830 |
Price for:Each
Minimum: 1
Multiple: 1
$37.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT52L256M32D1PF-107 WT:B
Newark Part No.80AH8185
Technical Datasheet
DRAM TypeLPDDR3
DRAM Density8Gbit
Memory Density8Gbit
Memory Configuration256M x 32bit
DRAM Memory Configuration256M x 32bit
Clock Frequency933MHz
Clock Frequency Max933MHz
IC Case / PackageVFBGA
Memory Case StyleVFBGA
No. of Pins178Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Access Time1.071ns
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
LPDDR3
Memory Density
8Gbit
DRAM Memory Configuration
256M x 32bit
Clock Frequency Max
933MHz
Memory Case Style
VFBGA
Supply Voltage Nom
1.2V
Access Time
1.071ns
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
8Gbit
Memory Configuration
256M x 32bit
Clock Frequency
933MHz
IC Case / Package
VFBGA
No. of Pins
178Pins
IC Mounting
Surface Mount
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate