Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT60B2G8RZ-64B:DCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.03AM6931
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $256.660 |
Price for:Each
Minimum: 1
Multiple: 1
$256.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B2G8RZ-64B:DCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.03AM6931
Technical Datasheet
DRAM TypeDDR5
Memory Density16Gbit
Memory Configuration2G x 8bit
Clock Frequency Max3.2GHz
IC Case / PackageVFBGA
No. of Pins78Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT60B2G8RZ-64B:D is a DDR5 SDRAM.
- VDD = VDDQ = 1.1V (NOM), VPP= 1.8V (NOM), 1.1V pseudo open-drain I/O
- On-die, internal, adjustable VREF generation for DQ, CA, CS
- 16n-bit prefetch architecture, 1 cycle/2 cycle command structure
- 2N mode, all bank and same bank refresh, multi-purpose command (MPC)
- CS/CA training mode, on-die ECC (bounded fault), ECC transparency and error scrub
- Command-based non-target (NT) nominal, DQ/DQS park, and dynamic WR on-die termination (ODT)
- sPPR and hPPR capability, MBIST/mPPR capability, per-DRAM addressability
- JEDEC JESD-79.5 compliant
- 2 Gig x 8 configuration, 0.312ns at CL = 52 cycle time
- 78-ball FBGA package, -40°C to 0°C commercial temperature range
Technical Specifications
DRAM Type
DDR5
Memory Configuration
2G x 8bit
IC Case / Package
VFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
16Gbit
Clock Frequency Max
3.2GHz
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
