Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICROSEMI
Manufacturer Part No1N34ACopy
Newark Part No.88F1645
Technical Datasheet
Repetitive Peak Reverse Voltage65V
Average Forward Current50mA
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current500mA
Operating Temperature Max75°C
Diode Case StyleDO-204AA
No. of Pins2Pins
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
The 1N34A from Microsemi is an axial leaded germanium diode in DO-7 package. It features lower leakage current, high mechanical strength, optimized for radio frequency response hence can be used in AM, FM and TV-IF applications such as AM/FM detectors, ratio detectors, FM discriminators, TV audio detectors, RF input probes and TV video detectors.
- Maximum repetitive reverse voltage Vrrm of 65V at IR=1mA
- Non repetitive forward surge current IFSM of 500mA
- Forward current If(AV) of 50mA
- Maximum forward voltage VF of 1V
- Operating temperature range from -55°C to 75°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
65V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
75°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
50mA
Forward Voltage Max
1V
Forward Surge Current
500mA
Diode Case Style
DO-204AA
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
