Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROTHERM
Manufacturer Part NoT11A12505L310100U112Copy
Newark Part No.37T8984
Product RangeT11A Series
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $5.360 |
| 25+ | $5.090 |
| 50+ | $4.790 |
| 100+ | $4.600 |
| 250+ | $4.230 |
| 500+ | $3.770 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoT11A12505L310100U112Copy
Newark Part No.37T8984
Product RangeT11A Series
Technical Datasheet
Switching Temperature125°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating205VAC/2.5A, 250VAC/1.6A
Product RangeT11A Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switching Temperature
125°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
T11A Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
205VAC/2.5A, 250VAC/1.6A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
