Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42004A6W-FPTLA-V2Copy
Newark Part No.03AC3514
Your Part Number
5 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
4 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.210 |
| 10+ | $21.850 |
| 25+ | $21.290 |
| 90+ | $19.430 |
| 135+ | $18.430 |
| 270+ | $16.470 |
| 540+ | $16.010 |
Price for:Each
Minimum: 1
Multiple: 1
$23.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42004A6W-FPTLA-V2Copy
Newark Part No.03AC3514
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on Amber
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.03mm
LCD Display TypeFSTN
Module Size77mm x 47mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourAmber
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC42004A6W-FPTLA-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 77mm x 47mm x 14.5mm (W x H x D), character size is 2.3mm x 4.03mm (W x H), character pitch is 0.48mm x 0.48mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 5V
- 20 character number per line & 4 character line
- Character height is 4mm
- FSTN transflective STN
- LED amber backlight
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- Red LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top right) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Amber
Font Set
English, Japanese
Character Size
4.03mm
Module Size
77mm x 47mm
Operating Temperature Max
70°C
Backlighting Colour
Amber
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
