Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6W-SPTLY-V2Copy
Newark Part No.03AC3528
Your Part Number
1,262 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.130 |
| 5+ | $20.050 |
| 10+ | $18.950 |
| 25+ | $17.830 |
| 60+ | $16.640 |
| 120+ | $16.280 |
| 270+ | $15.750 |
Price for:Each
Minimum: 1
Multiple: 1
$21.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6W-SPTLY-V2Copy
Newark Part No.03AC3528
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.75mm
LCD Display TypeSTN
Module Size98mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Alphanumeric / character LCD module
- 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
- Positive mode yellow/green STN material
- Appearance - blue/black characters on yellow/green background
- Transflective technology, generally for indoor and outdoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top right) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Yellow / Green
Font Set
English, Japanese
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
