Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EWPCopy
Newark Part No.24AC5000
Your Part Number
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.040 |
| 5+ | $31.770 |
| 10+ | $30.510 |
| 36+ | $28.480 |
| 60+ | $26.440 |
| 108+ | $26.020 |
Price for:Each
Minimum: 1
Multiple: 1
$33.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EWPCopy
Newark Part No.24AC5000
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.55mm
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOB21605G1V-EWP from Midas is a 2 x 16 character count OLED module.
- White on black appearance
- 5V logic voltage
- Parallel interface
- 80mm x 36mm x 10mm module size (W x H x D)
- Chip on board (COB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 66mm x 16mm (W x H)
- 5.55mm character height
- English/European/Cyrillic font set
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Font Set
English, Cyrillic, Euro, Japanese
Module Size
80mm x 36mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
