Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT048064A1V-WICopy
Newark Part No.45AC5433
Your Part Number
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 10+ | $9.090 |
| 25+ | $8.270 |
| 50+ | $7.700 |
| 100+ | $7.180 |
| 300+ | $6.040 |
| 500+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT048064A1V-WICopy
Newark Part No.45AC5433
Technical Datasheet
Resolution48 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size13.9mm x 22mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT048064A1V-WI from Midas is a white on black appearance 48 x 64 resolution OLED module.
- 3V logic voltage
- I2C interface
- Module size of 13.9mm x 22mm x 1.26mm (without backlight) (W x H x D)
- Operating temperature range from -40°C to +80°C
- TAB construction
- Viewing area is 12.14mm x 16.3mm (W x H)
- 20000 hours operating life time
- 160° minimum viewing angle
- 2000:1 contrast ratio
- 10µs response T rise and T fall time
Technical Specifications
Resolution
48 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Display Appearance
White on Black
Module Size
13.9mm x 22mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
