Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD20805B6W-FPTLRGBCopy
Newark Part No.73AJ8471
Product RangeMD20805B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.390 |
| 10+ | $13.460 |
| 25+ | $13.060 |
| 90+ | $11.790 |
| 135+ | $11.110 |
| 270+ | $9.770 |
| 540+ | $9.450 |
Price for:Each
Minimum: 1
Multiple: 1
$14.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD20805B6W-FPTLRGBCopy
Newark Part No.73AJ8471
Product RangeMD20805B
Technical Datasheet
Character Count x Line8 x 2
Display AppearanceBlack on RGB
Logic Voltage5V
Font Set-
Display ModeTransflective
Character Size4.75mm
LCD Display TypeFSTN
Module Size40mm x 35.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourRGB
Product RangeMD20805B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Character Count x Line
8 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD20805B
Display Appearance
Black on RGB
Font Set
-
Character Size
4.75mm
Module Size
40mm x 35.4mm
Operating Temperature Max
70°C
Backlighting Colour
RGB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
