Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128032GV-YICopy
Newark Part No.69AH1026
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.080 |
| 10+ | $10.890 |
| 25+ | $9.900 |
| 50+ | $9.220 |
| 140+ | $8.610 |
| 280+ | $7.230 |
| 560+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$12.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128032GV-YICopy
Newark Part No.69AH1026
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Module Size35.8mm x 12mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 35.8 x 12.0 x 2.41 mm
- Active area: 22.384 x 5.584 mm
- Dot Matrix: 128 × 32
- Dot size: 0.152 × 0.152 mm
- Dot pitch: 0.175 × 0.175 mm
- Display Mode:Passive Matrix
- 1/32 Duty
- Display Colour: Yellow
- IC: SSD1306
- Interface: I2C
- Size: 0.91"
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
35.8mm x 12mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
