Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0350B-USBCCopy
Newark Part No.26AM6516
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.230 |
| 5+ | $77.110 |
| 10+ | $74.880 |
| 25+ | $73.780 |
| 50+ | $72.700 |
| 100+ | $68.330 |
Price for:Each
Minimum: 1
Multiple: 1
$79.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0350B-USBCCopy
Newark Part No.26AM6516
Technical Datasheet
Display Size3.5"
Resolution640 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeUSB-C
Display Brightness740cd/m²
TouchscreenNo Touchscreen
Module Size74.38mm x 62.35mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
3.5"
VGA Size
-
Display Appearance
RGB
Interface Type
USB-C
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Resolution
640 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
740cd/m²
Module Size
74.38mm x 62.35mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
