Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC44005A6W-FPTLWS-V2Copy
Newark Part No.62AK5517
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.110 |
| 5+ | $39.040 |
| 10+ | $37.920 |
| 25+ | $37.360 |
| 60+ | $36.810 |
| 120+ | $34.600 |
Price for:Each
Minimum: 1
Multiple: 1
$40.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC44005A6W-FPTLWS-V2Copy
Newark Part No.62AK5517
Technical Datasheet
Character Count x Line40 x 4
Display AppearanceBlack on White
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.89mm
LCD Display TypeFSTN
Module Size190mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Character Count x Line
40 x 4
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Font Set
English, Japanese
Character Size
4.89mm
Module Size
190mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
