Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoK2181 WHICopy
Newark Part No.72Y1041
Product RangeMK Logic Plus Moulded Back Box
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.830 |
| 25+ | $4.300 |
| 50+ | $3.850 |
| 100+ | $3.700 |
| 250+ | $3.570 |
| 500+ | $3.280 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK2181 WHICopy
Newark Part No.72Y1041
Product RangeMK Logic Plus Moulded Back Box
Technical Datasheet
No. of Gangs1
Internal Depth32mm
Electrical Box MaterialPVC (Polyvinylchloride)
Electrical Box MountingSurface
For Use WithLogic Plus Wiring Devices
Product RangeMK Logic Plus Moulded Back Box
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Gangs
1
Electrical Box Material
PVC (Polyvinylchloride)
For Use With
Logic Plus Wiring Devices
SVHC
No SVHC (07-Jul-2017)
Internal Depth
32mm
Electrical Box Mounting
Surface
Product Range
MK Logic Plus Moulded Back Box
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
