Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.840 |
| 5+ | $15.070 |
| 10+ | $13.450 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$15.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPMA3006Copy
Newark Part No.23AH3381
Technical Datasheet
Adhesive Type-
Tape ApplicationPaint Masking
Tape ColourWhite
Total Tape Thickness-
Roll Length - Imperial59.1ft
Roll Length - Metric18m
Tape Width - Imperial0.236"
Tape Width - Metric6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
-
Tape Colour
White
Roll Length - Imperial
59.1ft
Tape Width - Imperial
0.236"
Product Range
-
Tape Application
Paint Masking
Total Tape Thickness
-
Roll Length - Metric
18m
Tape Width - Metric
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
