Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-01-04Copy
Newark Part No.57AK3194
Product RangeLED TL Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.130 |
| 5+ | $137.150 |
| 10+ | $128.220 |
| 25+ | $113.170 |
| 50+ | $102.960 |
| 100+ | $96.420 |
Price for:Each
Minimum: 1
Multiple: 1
$152.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-01-04Copy
Newark Part No.57AK3194
Product RangeLED TL Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC20V
Supply Voltage VDC20V
Visual Signal TypeFlashing
Lens Diameter-
Product RangeLED TL Series
IP / NEMA RatingIP65
Power Rating-
External Height104mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
20V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
104mm
Operating Temperature Max
55°C
Supply Voltage VAC
20V
Visual Signal Type
Flashing
Product Range
LED TL Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
