Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200661018Copy
Newark Part No.18X2622
Product RangeEBW Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200661018Copy
Newark Part No.18X2622
Product RangeEBW Series
Technical Datasheet
Resistance1mohm
Resistor Case / PackageSMD
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyNichrome (NiCr Alloy)
Product Length15.2mm
Temperature Coefficient± 120ppm/°C
Product Width7.5mm
Product Height0.9mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
Product RangeEBW Series
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1mohm
Power Rating
6W
Resistor Technology
Nichrome (NiCr Alloy)
Temperature Coefficient
± 120ppm/°C
Product Height
0.9mm
Operating Temperature Max
170°C
Product Range
EBW Series
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Product Length
15.2mm
Product Width
7.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
