
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 10+ | $0.306 |
| 25+ | $0.272 |
| 50+ | $0.254 |
| 100+ | $0.235 |
| 250+ | $0.209 |
| 500+ | $0.191 |
| 1000+ | $0.174 |
Product Information
Product Overview
The 03-06-2024 is a 2-way 1-row 0.062-inch standard pin and socket Plug Housing made of nylon with pre-bent mounting ears. It mates with 03-06-1022, 03-06-1023 and 03-06-6023 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1625 series panel mount plug housing can be used with 1561, 4559, 4529, 2190, 2189, 1787, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals, 1778 male PC tail terminals and 1779 female PC tail terminals. Nylon housings and robust terminal design create a durable, long lasting product.
- Natural color
- UL94V-2 Flammability rating
- Secure mating of the housings
- Polarized to mating part
- 5A Maximum current per contact
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Communications & Networking
Technical Specifications
Standard .062" 1625 Series
2Positions
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Plug
3.68mm
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
